337-040-521-808

Heilind Number:EDA337-040-521-808
Manufacturer:EDAC
Manufacturer Number:337-040-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable Copper Alloy contacts for reliable signal transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the green color adds a touch of visual distinction. With a double-row configuration and 40 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.