337-040-521-868

Heilind Number:EDA337-040-521-868
Manufacturer:EDAC
Manufacturer Number:337-040-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-868

Detailed Description

Enhance connectivity in your circuitry with this durable Card Edge Connector. Designed for seamless integration, this two-row connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a high amperage rating of 3 A and contact material of Copper Alloy, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your PCB, offering 40 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronic devices. Its straight mount orientation simplifies installation, making it a versatile and essential component for any project.