337-040-521-878

Heilind Number:EDA337-040-521-878
Manufacturer:EDAC
Manufacturer Number:337-040-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-521-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features dual rows with 40 positions, ensuring seamless data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliability in any environment. With a current rating of 3 A, and copper alloy contacts, you can trust in its efficiency. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance systems. Upgrade your connectivity solutions today.