337-040-523-101

Heilind Number:EDA337-040-523-101
Manufacturer:EDAC
Manufacturer Number:337-040-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-101

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. Built to withstand demanding environments, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row design and 40 positions, it offers seamless integration into your setup. Crafted from durable Copper Alloy, the contacts ensure reliable performance. The .156-inch pitch and .2-inch row spacing enable precise connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of board-to-board PCB connectors to discover more essential connectivity solutions.