337-040-523-104

Heilind Number:EDA337-040-523-104
Manufacturer:EDAC
Manufacturer Number:337-040-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component in any electronic setup. Designed for seamless integration, this connector boasts a single row with 40 positions, ensuring efficient data transmission. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing both reliability and longevity. The vibrant green color adds a touch of visual appeal to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Whether for industrial or consumer applications, its 3A amperage rating and wide operating temperature range (-40 to 105°C) make it a versatile choice. Trust in this connector for seamless board-to-board connections in your projects.