337-040-523-112

Heilind Number:EDA337-040-523-112
Manufacturer:EDAC
Manufacturer Number:337-040-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-112

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a vibrant Green color, it not only adds a touch of visual appeal but also ensures easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments. The single row design with 40 positions allows for seamless connectivity, while the Copper Alloy contact material ensures optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable mounting on your circuit boards. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.