337-040-523-168

Heilind Number:EDA337-040-523-168
Manufacturer:EDAC
Manufacturer Number:337-040-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-168

Detailed Description

Enhance your circuit connectivity with our Green Card Edge Connector, designed for seamless integration in PCB setups. This high-performance connector features a single row layout with 40 copper alloy contact positions, ensuring reliable power and data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Choose this Straight-mount orientation connector for a secure and efficient board-to-board connection solution. Trust in its 3A amperage rating for consistent power delivery, making it an essential component in your electronic projects. Elevate your connectivity standards with this essential connector.