337-040-523-201

Heilind Number:EDA337-040-523-201
Manufacturer:EDAC
Manufacturer Number:337-040-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-201

Detailed Description

Enhance connectivity with this Card Edge Connector, boasting a vibrant Green hue that adds a touch of distinction to any setup. Designed for efficient power transmission, it supports an amperage of 3 A, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless interconnection on PCBs. With a total of 40 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates simple installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in use. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic project.