337-040-523-202

Heilind Number:EDA337-040-523-202
Manufacturer:EDAC
Manufacturer Number:337-040-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, reliability is guaranteed even in demanding environments. The double-row design with 40 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while the 3A amperage rating further enhances its versatility. Upgrade your board-to-board connections with this essential component.