337-040-523-203

Heilind Number:EDA337-040-523-203
Manufacturer:EDAC
Manufacturer Number:337-040-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and 40 positions, it ensures efficient and secure data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers exceptional performance in various environments. Its pitch of .156 inches and row spacing of .2 inches make it ideal for compact circuitry layouts. Whether for commercial or industrial applications, this connector, with its straight mount orientation, is a dependable solution for your connectivity needs.