337-040-523-207

Heilind Number:EDA337-040-523-207
Manufacturer:EDAC
Manufacturer Number:337-040-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-207

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, it ensures secure and reliable power transmission. Boasting a double-row configuration with a total of 40 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.