337-040-523-212

Heilind Number:EDA337-040-523-212
Manufacturer:EDAC
Manufacturer Number:337-040-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green hue and is capable of carrying up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105°C. With two rows of 40 positions each, spaced at .156 inches apart and .2 inches between rows, it ensures efficient signal transmission. Its straight mount orientation offers easy installation, making it perfect for various electronic applications. Upgrade your PCB assembly with this high-quality connector for optimal performance and connectivity.