337-040-523-258

Heilind Number:EDA337-040-523-258
Manufacturer:EDAC
Manufacturer Number:337-040-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double row layout and 40 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Trust in its straight mount orientation for a secure and efficient setup. Elevate your electronic projects with this essential component.