337-040-523-268

Heilind Number:EDA337-040-523-268
Manufacturer:EDAC
Manufacturer Number:337-040-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-268

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this connector is both visually striking and highly functional, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable and safe performance. With two rows of copper alloy contacts, it offers reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.