337-040-523-602

Heilind Number:EDA337-040-523-602
Manufacturer:EDAC
Manufacturer Number:337-040-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-602

Detailed Description

Enhance connectivity within your circuitry with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a total of 40 positions, ensuring optimal performance in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material offers excellent conductivity, while the green housing adds a vibrant touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether you require straight mounting orientation or seeking to bridge board-to-board connections, this connector is a versatile solution. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries. Elevate your connectivity standards with this essential component.