337-040-523-603

Heilind Number:EDA337-040-523-603
Manufacturer:EDAC
Manufacturer Number:337-040-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 40 positions, it offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation adds versatility to your design. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.