337-040-523-607

Heilind Number:EDA337-040-523-607
Manufacturer:EDAC
Manufacturer Number:337-040-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-607

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and longevity. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in your toolkit.