337-040-523-608

Heilind Number:EDA337-040-523-608
Manufacturer:EDAC
Manufacturer Number:337-040-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row design with 40 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact size make it ideal for space-saving setups. Operating smoothly in a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in this connector for optimal performance in your PCB projects.