337-040-523-612

Heilind Number:EDA337-040-523-612
Manufacturer:EDAC
Manufacturer Number:337-040-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-612

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a single row layout and 40 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.