337-040-523-668

Heilind Number:EDA337-040-523-668
Manufacturer:EDAC
Manufacturer Number:337-040-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precision and durability, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a single row configuration and 40 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and long-term performance. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation easy and efficient, while the .2-inch row spacing allows for optimal signal transmission. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.