337-040-523-678

Heilind Number:EDA337-040-523-678
Manufacturer:EDAC
Manufacturer Number:337-040-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-678

Detailed Description

Enhance your PCB connectivity with our 40-position Card Edge Connector. Designed for seamless integration, this connector features a single row with a pitch of .156 inches and a row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a current rating of 3A, it's perfect for high-power applications. Its straight mount orientation simplifies installation, making it ideal for various projects. Elevate your connectivity solutions with this essential component.