337-040-523-802

Heilind Number:EDA337-040-523-802
Manufacturer:EDAC
Manufacturer Number:337-040-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-802

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector offers a dual-row configuration with 40 positions for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating conditions. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your board. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.