337-040-523-803

Heilind Number:EDA337-040-523-803
Manufacturer:EDAC
Manufacturer Number:337-040-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it stands out for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The connector's 2-row design with 40 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Suitable for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic project. Trust in its quality and efficiency for seamless data transmission and power delivery.