337-040-523-804

Heilind Number:EDA337-040-523-804
Manufacturer:EDAC
Manufacturer Number:337-040-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures reliable performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees long-lasting use. With two rows and 40 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, and a pitch of .156 inches, optimize conductivity, while a row spacing of .2 inches allows for easy assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a range of applications, this connector is a valuable addition to your electronic setup.