337-040-523-808

Heilind Number:EDA337-040-523-808
Manufacturer:EDAC
Manufacturer Number:337-040-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-808

Detailed Description

Enhance connectivity in your PCB assembly with this durable Card Edge Connector. Designed for efficiency, it features a vibrant green color and a high amperage rating of 3 A, ensuring reliable performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. With two rows and a total of 40 positions, it offers ample space for secure connections. Made of Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector for seamless integration and dependable functionality in your electronic projects.