337-040-523-812

Heilind Number:EDA337-040-523-812
Manufacturer:EDAC
Manufacturer Number:337-040-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 40 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.