337-040-523-858

Heilind Number:EDA337-040-523-858
Manufacturer:EDAC
Manufacturer Number:337-040-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector is both visually striking and functional, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery, rated at 3 A. The .156-inch pitch and .2-inch row spacing make for easy installation, even in compact spaces. Boasting 40 positions, it facilitates extensive board-to-board connections. Its straight mount orientation means it can be effortlessly secured onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic systems with this high-quality component, a must-have in any engineer's toolkit.