337-040-523-868

Heilind Number:EDA337-040-523-868
Manufacturer:EDAC
Manufacturer Number:337-040-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB, with 40 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Perfect for board-to-board connections, it is a crucial addition to your electronic assembly projects.