337-040-523-878

Heilind Number:EDA337-040-523-878
Manufacturer:EDAC
Manufacturer Number:337-040-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-523-878

Detailed Description

Enhance connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out on your PCB. Designed with precision, this connector features a double row layout, accommodating up to 40 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a high amperage rating of 3A. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy assembly. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.