337-040-524-101

Heilind Number:EDA337-040-524-101
Manufacturer:EDAC
Manufacturer Number:337-040-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setup. With a vibrant Green color, it not only adds a pop of style but also ensures easy identification. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. The 3 A amperage rating, along with the copper alloy contact material, guarantees reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure placement on your circuit board. Boasting a single row design, it provides 40 positions for versatile connectivity options. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Trust in our Card Edge Connector to streamline your board-to-board connections with efficiency and ease.