337-040-524-103

Heilind Number:EDA337-040-524-103
Manufacturer:EDAC
Manufacturer Number:337-040-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting a single row design with 40 positions, it ensures efficient data transfer and power delivery. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Whether you're building a computer, a telecommunications device, or any other electronic equipment, this Card Edge Connector is the perfect choice for your connectivity needs. Elevate your PCB design with this essential component.