337-040-524-104

Heilind Number:EDA337-040-524-104
Manufacturer:EDAC
Manufacturer Number:337-040-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring reliable contact for your circuitry. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both safety and longevity. With a copper alloy contact material and a pitch of .156 inches, this connector offers efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connections.