337-040-524-107

Heilind Number:EDA337-040-524-107
Manufacturer:EDAC
Manufacturer Number:337-040-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure power delivery with a 3A amperage rating. Its 40 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal function even in harsh environments. Perfect for board-to-board connections, it boasts a straight mount orientation, making installation a breeze. Add this essential component to your lineup and experience seamless connectivity like never before.