337-040-524-108

Heilind Number:EDA337-040-524-108
Manufacturer:EDAC
Manufacturer Number:337-040-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 40 positions, perfect for streamlined connections. Crafted with durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.