337-040-524-112

Heilind Number:EDA337-040-524-112
Manufacturer:EDAC
Manufacturer Number:337-040-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Featuring a single row design with 40 positions, this connector is meticulously crafted from durable UL 94V-0 Thermoplastic Polyester for optimal reliability. The contact material, made of Copper Alloy, ensures seamless and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it is perfect for a wide range of applications. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.