337-040-524-158

Heilind Number:EDA337-040-524-158
Manufacturer:EDAC
Manufacturer Number:337-040-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row layout with 40 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material, operating within a temperature range of -40 to 105 °C, offers reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment. Suitable for straight mounting orientation, this connector is a vital component for seamless board-to-board connections in various electronic applications.