337-040-524-168

Heilind Number:EDA337-040-524-168
Manufacturer:EDAC
Manufacturer Number:337-040-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row design, copper alloy contact material, and a pitch of .156 inches, this connector ensures seamless communication between PCBs. Boasting 40 positions, it allows for extensive connectivity options in your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to deliver optimal performance in your electronic setups.