337-040-524-201

Heilind Number:EDA337-040-524-201
Manufacturer:EDAC
Manufacturer Number:337-040-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-201

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Sporting a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a 2-row design and 40 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Whether you're a tech enthusiast, hobbyist, or professional, this component is a must-have for your electronic projects. Elevate your connectivity game with this essential Board To Board PCB Connector.