337-040-524-202

Heilind Number:EDA337-040-524-202
Manufacturer:EDAC
Manufacturer Number:337-040-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-202

Detailed Description

Enhance your circuit board connections with our innovative Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color, this connector offers high performance with a 3 A amperage rating, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, it provides a total of 40 positions for versatile connectivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.