337-040-524-203

Heilind Number:EDA337-040-524-203
Manufacturer:EDAC
Manufacturer Number:337-040-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green exterior and features two rows for efficient power transmission. Each of its 40 positions is meticulously crafted with durable Copper Alloy contacts, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees exceptional safety and longevity, with an operating temperature range spanning from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.