337-040-524-207

Heilind Number:EDA337-040-524-207
Manufacturer:EDAC
Manufacturer Number:337-040-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches. Boasting 40 positions, it's perfect for accommodating multiple circuits. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your system with this essential component for seamless board-to-board connectivity.