337-040-524-208

Heilind Number:EDA337-040-524-208
Manufacturer:EDAC
Manufacturer Number:337-040-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. Boasting a total of 40 positions and a current rating of 3A, it's perfect for high-density board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments. Upgrade your connectivity solutions with this top-of-the-line connector.