337-040-524-212

Heilind Number:EDA337-040-524-212
Manufacturer:EDAC
Manufacturer Number:337-040-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 40 positions each, it ensures seamless integration on your board. The Copper Alloy contacts guarantee reliable signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity game with this essential component.