337-040-524-258

Heilind Number:EDA337-040-524-258
Manufacturer:EDAC
Manufacturer Number:337-040-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between circuit boards. Designed with precision and durability in mind, this connector features a vibrant Green color, standing out amidst your assembly. With a robust amperage of 3 A, it offers reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance, even in demanding environments. Its two rows of contacts, made of high-quality Copper Alloy, provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With 40 positions available, it accommodates multiple connections with ease. Its Straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in our Card Edge Connector for seamless integration and optimal performance in your electronic designs.