337-040-524-602

Heilind Number:EDA337-040-524-602
Manufacturer:EDAC
Manufacturer Number:337-040-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 40 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .156 inches, this connector offers reliable power delivery at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly within a wide temperature range from -40 to 105°C, it is a versatile solution for various electronic setups. Trust in this connector for secure and stable board-to-board connections, essential for the seamless operation of your devices.