337-040-524-603

Heilind Number:EDA337-040-524-603
Manufacturer:EDAC
Manufacturer Number:337-040-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a single row layout with 40 positions, ideal for streamlined connections in electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures compliance with safety standards while offering robust protection. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, even in demanding environments. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance in varied conditions. Elevate your connectivity game with this green-colored Card Edge Connector.