337-040-524-607

Heilind Number:EDA337-040-524-607
Manufacturer:EDAC
Manufacturer Number:337-040-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration on your printed circuit board, this connector features a single row layout with 40 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for use in various electronics projects, this connector is a must-have for professionals in the industry. Elevate your connectivity game with this essential component.