337-040-524-608

Heilind Number:EDA337-040-524-608
Manufacturer:EDAC
Manufacturer Number:337-040-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring secure and reliable connections. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers high-temperature resistance, perfect for industrial applications. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation and green color make it easily identifiable on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential connector, a dependable solution for your connectivity needs.