337-040-524-612

Heilind Number:EDA337-040-524-612
Manufacturer:EDAC
Manufacturer Number:337-040-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-612

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row configuration with 40 positions, perfect for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and durable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your electronic projects with this essential component.