337-040-524-668

Heilind Number:EDA337-040-524-668
Manufacturer:EDAC
Manufacturer Number:337-040-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-668

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row with 40 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance in various environments. Whether you're working on industrial machinery or intricate electronic devices, its straight mount orientation and robust construction make it an essential component for your projects. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.